TK53B.05.1,30.C.50.A | Tekon

Charge and battery contact, round head, Ø 2 mm, pitch 2.54 mm, L 5.3 mm, TK53B.05.1,30.C.50.A

Order No.: 12H1378
EAN: 4099889467659
MPN:
TK53B.05.1,30.C.50.A
Series: 53B
TK53B.05.1,30.C.50.A Tekon Contact Probes
Image may differ
Unit Price (€ / pc.)
3.3677 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
25 pcs.
3.1059 €
50 pcs.
2.9036 €
100 pcs.
2.7251 €
500 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle: gold-plated brass

Spring: silver-plated steel

Tip: gold-plated steel CuBe

Rated current: 1.5 A

Max. Spring force: 1.2 mm

Working stroke: 1.0 mm

Contact resistance: max. 20 mohm

Table index: type, spring force

Technical attributes (type, spring force): TK0053B.05.1.30.C.50.A, 50 cN

Technical specifications
diameter 2 mm
Head shape Rundkopf
Length 5.3 mm
Material Kupferberyllium
Rated current 1.5 A
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 90319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes