TK54B.05.1,30.C.100.A | Tekon

Charge and battery contact, round head, Ø 2 mm, travel  2.2 mm, pitch 2.7 mm, L 8 mm, TK54B.05.1,30.C.100.A

Order No.: 12H1382
EAN: 4099889467673
MPN:
TK54B.05.1,30.C.100.A
Series: 54B
TK54B.05.1,30.C.100.A Tekon Contact Probes
Image may differ
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
25 pcs.
3.7366 €
50 pcs.
3.5224 €
100 pcs.
3.3082 €
500 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle: gold-plated brass

Spring: silver-plated steel

Tip: gold-plated steel CuBe

Rated current: 1.5 A

Max. Spring force: 2.2 mm

Working stroke: 1.5 mm

Contact resistance: max. 20 mohm

Technical attributes (type, spring force): TK0054B.05.1.30.C.100.A, spring force 100 cN

Technical specifications
Head shape Rundkopf
Rated current 1.5 A
Stroke 2.2 mm
Grid 2.7 mm
Length 8 mm
diameter 2 mm
Material Kupferberyllium
Logistics
Country of origin DE
Customs tariff number 90319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes