100021295 | Telegärtner
Protective cap, H00080A0001
Unit Price (€ / pc.)
14.6608 € *
Available: 0 pcs.
Leadtime: On Request **
Protecting cap, 100021295, Telegärtner
4.3-10 Protective cap for plug, IP68, with chain
All of the 4.3-10 connectors meet the requirements of IP68 and, because of the excellent properties of materials used, are suitable for temperatures ranging from -40° C up to +85° C. Customized connector designs for use at higher temperatures are also possible on demand.
Technical Data
- Material (insulators): PTFE
- Material (gaskets): Silicone
Technical specifications
Accessory Type | Abdeckkappe | |
Connector | 4,3/10 | |
Suitable for | 4,3/10-Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |