100021379 | Telegärtner
Mounting rail outlet, for AMJ-S module, AMJ-SL module, 100021379
Unit Price (€ / pc.)
19.9801 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Data outlets, series AMJ-S, type Telegärtner J0002.
Module carriers with 2 AMJ-S modules Cat. 6A, for cable duct, 45° outlet.
For DIN rails, type H02000A.
Mounting rail adapter TS45 AMJ-S, bare.
Technical attributes (type, module): H02000A0086, DIN rail adapter
Technical specifications
Suitable for | AMJ-S Module, AMJ-SL Module | |
Accessory Type | Trageschienen-Verbinder |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |