100021451 | Telegärtner
Front plate, 6x LC duplex, 3 U/7 HP, for FO patch panel, 100021451
Order No.: 80F0286
EAN: 4018359487973
MPN:
100021451
H02024A4100
Unit Price (€ / pc.)
20.706 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for Network and Telecommunications Connectors, H02024A4100, Telegärtner
3 HU/7 PU front plate 6x LC Duplex
FEATURES
- For installation of multifiber loose-tube cables, Breakout, Mini Breakout and TICNET pre-terminated cables
- Modular design
- Individual and customer-specific configuration
- black RAL 9005
Technical specifications
Ausführung | 6x LC-Duplex | |
Geeignet für | LWL Rangierverteiler | |
Produkt-Art | Frontplatte | |
Teilung | 3 HE/7 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |