100021486 | Telegärtner

Cable feed through plate, 1 U, for 19" patch panel, 100021486

Order No.: 80F0302
EAN: 4018359184377
MPN:
100021486
H02025A0116
100021486 Telegärtner Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
55.9062 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
55.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.9062 €

Accessory for Network and Telecommunications Connectors, H02025A0116, Telegärtner

Cable Management plate for 19" patch panels 1 HU

FEATURES

  • L=482 mm
  • Material: Aluminium sheet 1,5mm
  • powder laminated light gray
Technical specifications
Geeignet für 19" Rangierverteiler
Produkt-Art Kabeldurchführungsplatte
Teilung 1 HE
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes