100021524 | Telegärtner
Cable gland, 1x M25, oblique 30 degrees, 1 U, for FO patch panel, 100021524
Order No.: 80F0324
EAN: 4018359280710
MPN:
100021524
H02025A0313
Unit Price (€ / pc.)
28.3934 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Accessory for Network and Telecommunications Connectors, H02025A0313, Telegärtner
Cable entry
FEATURES
- For installation of multifiber loose-tube cables, Breakout, Mini Breakout and TICNET pre-terminated cables
- Modular design
- Individual and customer-specific configuration
Technical specifications
Ausführung | 1x M25, schräg 30 Grad | |
Geeignet für | LWL Rangierverteiler | |
Produkt-Art | Kabeldurchführung | |
Teilung | 1 HE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |