100021525 | Telegärtner

Cable fastener, 2 U, for 19" patch panel, 100021525

Order No.: 80F0325
EAN: 4018359280727
MPN:
100021525
H02025A0314
100021525 Telegärtner Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
90.4043 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
90.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.4043 €

Accessory for Network and Telecommunications Connectors, H02025A0314, Telegärtner

Cable Management for 19" FO Patch Panel 2 HU or use with Velcro fastener set

FEATURES

  • L=434 mm
  • Material: Aluminium sheet 1,5mm
  • powder laminated light gray
Technical specifications
Suitable for 19" Rangierverteiler
Product type Kabelbefestigung
cutting pitch differential 2 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes