100021883 | Telegärtner
Subrack, (W) 224 mm, 1 U, black, 100021883
Order No.: 80F0422
EAN: 4018359382735
MPN:
100021883
H02030A4625
Unit Price (€ / pc.)
95.1881 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting Module, Patch Distributor, H02030A4625, Telegärtner
19" FO Module Carrier 1 HU for FanOut Modules
The pre-term MPO/MTP® cabling system is the future-proof and economical solution for fiber optic networks from 10 Mbps to 100 Gbps according to EN 50173, EN50174, ISO/IEC 24764:2010 and ANSI/TIA-568-C.0
FEATURES
- Connectivity method A, type B and C also available
- For maximal 3 FanOut modules 3HU/7PU
Technical specifications
Breite | 224 mm | |
Farbe | schwarz | |
Produkt-Art | Baugruppenträger | |
Teilung | 1 HE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |