100022161 | Telegärtner

Subrack, aluminum, (W) 345 mm, 3 U, silver, 100022161

Order No.: 80F0663
EAN: 4018359270889
MPN:
100022161
H02032A0030
100022161 Telegärtner Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
317.2659 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
317.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
317.2659 €

Connecting Module, Patch Distributor, H02032A0030, Telegärtner

19" FO Module Carrier 3 HU / 84 PU

FEATURES

  • For installation of multifiber loose-tube cables, Breakout, Mini Breakout and TICNET pre-terminated cables
  • Modular design
  • Individual and customer-specific configuration
  • When ordered with pigtails, System Telekom crimp splice protectors and labeling strips are included
Technical specifications
Breite 345 mm
Farbe silber
Material Aluminium
Produkt-Art Baugruppenträger
Teilung 3 HE
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes