100021267 | Telegärtner
Protective cap for circular connector, 100021267
Unit Price (€ / pc.)
42.4711 € *
Available: 0 pcs.
Leadtime: On Request **
Schutzkappe, 100021267, Telegärtner
The 10-pin AF connector in accordance with MIL-C-10544 is mainly intended for use in communication devices (e.g. for connecting handsets, headphones and microphones). The plug connection is waterproof; it is locked by a bayonet catch. The socket contacts are individually spring-loaded, the plug contacts are rigid. The plug insert has a double anti-twist protection. Cables are connected by soldering.
Technical specifications
Suitable for | Rundsteckverbinder | |
Product type | Schutzkappe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |