100000525 | Telegärtner

Protective cap, D 1.25 mm, white, for SC duplex, 100000525

Order No.: 80F0023
EAN: 4018359434137
MPN:
100000525
B00010A0033
Series: DataVoice
100000525 Telegärtner Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5593 €

Accessory for Network and Telecommunications Connectors, B00010A0033, Telegärtner

Captive protection cap LC Duplex

FEATURES

  • diameter 1,25 mm
  • Material: TPU flexible
  • Colour: white
Technical specifications
Colour weiß
Suitable for SC Duplex
Accessory Type unverlierbare Schutzkappe
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes