100007443 | Telegärtner

Junction box, 1xRJ45, Cat 6A, black, for RJ45 connector, 100007443

Order No.: 80F2033
EAN: 4018359345815
MPN:
100007443
J80023A0011
Telegärtner
100007443 Telegärtner Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
60.9756 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
60.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.9756 €

Data socket, J80023A0011, TELEGAERTNER

STX V4 surface mounting outlet, plastic housing, RJ45 jack B Cat.6A.

Technical details

Technical specifications
Connection screw connection
Colour black
Suitable for RJ45 connector
Category Cat 6A
Assembly panel mounting
Accessory Type junction box
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes