100007449 | Telegärtner
Junction box, 1xRJ45, Cat 6A, black, for RJ45 connector, 100007449
Unit Price (€ / pc.)
74.3155 € *
Available: 0 pcs.
Leadtime: On Request **
Data socket, J80023A0020, TELEGAERTNER
STX V1 surface mounting outlet, plastic, RJ45 jack B Cat.6A, protective cap.
Technical details
Technical specifications
Accessory Type | Anschlussdose | |
Suitable for | RJ45-Steckverbinder | |
Category | Cat 6A | |
Connection | Schraubanschluss | |
Colour | schwarz | |
Assembly | Panelmontage |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |