100017512 | Telegärtner

Cable management bar, for 19" patch panel, 100017512

Order No.: 80F0132
EAN: 4018359051167
MPN:
100017512
B06013A0010
Series: DataVoice
100017512 Telegärtner Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
8.2467 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
8.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2467 €

Accessory for Network and Telecommunications Connectors, B06013A0010, Telegärtner

Cable Management bar for 10" / 19" patch panels

Technical specifications
Connection Kabelanschluss
Suitable for 19" Rangierverteiler
Accessory Type Kabelrangierbügel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes