100020632 | Telegärtner
Wire manager, Cat 6A, silver, for RJ45 connector, 100020632
Unit Price (€ / pc.)
5.8191 € *
Available: 0 pcs.
Leadtime: On Request **
Modular Connector, RJ Connector, F00020A2130, Telegärtner
MFP8 wire manager T568A for AWG24/1-AWG22/1, AWG27/7-AWG22/7
FEATURES
- pre-assembled protection cap
- full metal shielding between pairs of wires
- three strain relief settings (cable diameters 5.0 mm to 9.0 mm)
- can be assembled in 60 seconds without any special tools
- secure transmission even with outside interference
- suitable for cabling in office buildings, data centers, industrial facilities and home networks
Technical Data
- Connector type: RJ45 8(8)
- Design: Plug
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: silver
Technical specifications
Connection | Kabelanschluss | |
Colour | silber | |
Suitable for | RJ45-Steckverbinder | |
Category | Cat 6A | |
Product type | Adernmanager |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85340090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |