100020635 | Telegärtner

Wire manager, Cat 6A, silver, for RJ45 connector, 100020635

Order No.: 80F0154
EAN: 4018359429256
MPN:
100020635
F00020A2133
Series: DataVoice
100020635 Telegärtner Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
8.0206 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
10 pcs.
7.4494 €
25 pcs.
6.9496 €
50 pcs.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire manager, F00020A2133, Telegärtner

MFP8 wire manager T568B for AWG26/1-AWG24/1, AWG27/7-AWG24/7.

Features

  • Pre-assembled protection cap
  • Full metal shielding between pairs of wires
  • Three strain relief settings (cable diameters 5.0 mm to 9.0 mm)
  • Can be assembled in 60 seconds without any special tools
  • Secure transmission even with outside interference
  • Suitable for cabling in office buildings, data centers, industrial facilities and home networks
Technical specifications
Filter Property Value
Product type wire manager
Suitable for RJ45 connector
Category Cat 6A
Connection cable connection
Colour silver
Logistics
Property Value
Country of origin TW
Customs tariff number 85340090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes