100020636 | Telegärtner
Wire manager, Cat 6A, silver, for RJ45 connector, 100020636
Unit Price (€ / pc.)
8.0206 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
10 pcs.
7.4494 €
25 pcs.
6.9496 €
50 pcs.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire manager, F00020A2134, Telegärtner
MFP8 wire manager T568A for AWG26/1-AWG24/1, AWG27/7-AWG24/7 .
Features
- Pre-assembled protection cap
- Full metal shielding between pairs of wires
- Three strain relief settings (cable diameters 5.0 mm to 9.0 mm)
- Can be assembled in 60 seconds without any special tools
- Secure transmission even with outside interference
- Suitable for cabling in office buildings, data centers, industrial facilities and home networks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire manager | |
| Suitable for | RJ45 connector | |
| Category | Cat 6A | |
| Connection | cable connection | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85340090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |