100020641 | Telegärtner

Wire manager, Cat 6A, silver, for RJ45 connector, 100020641

Order No.: 80F0158
EAN: 4018359434847
MPN:
100020641
F00020A3132
Series: DataVoice
100020641 Telegärtner Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
5.8191 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8191 €

Modular Connector, RJ Connector, F00020A3132, Telegärtner

UFP8 wire manager T568A for AWG23/1-AWG22/1, AWG23/7-AWG22/7

FEATURES

  • pre-assembled protection cap
  • full metal shielding between pairs of wires
  • three strain relief settings (cable diameters 5.0 mm to 9.0 mm)
  • can be assembled in 60 seconds without any special tools
  • secure transmission even with outside interference
  • suitable for cabling in office buildings, data centers, industrial facilities and home networks

Technical Data

  • Design: Plug
  • Suitable for round cable: No
  • Suitable for flat cable: No
  • Suitable for solid conductors: Yes
Technical specifications
Connection Kabelanschluss
Colour silber
Suitable for RJ45-Steckverbinder
Category Cat 6A
Product type Adernmanager
Logistics
Country of origin TW
Customs tariff number 85340090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes