100021121 | Telegärtner
Shrink splice protection, for FO patch panel, 100021121
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for Network and Telecommunications Connectors, F08000A0011, Telegärtner
Splice protector for shrink splices
FEATURES
- Ø 3 mm
- L=45 mm
Technical specifications
Geeignet für | LWL Rangierverteiler | |
Zubehörart | Schrumpfspleißschutz |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |