100021369 | Telegärtner

Module mounting, gray, for AMJ, UMJ, 100021369

Order No.: 80F0258
EAN: 4018359316143
MPN:
100021369
H02000A0069
Series: DataVoice
100021369 Telegärtner Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
56.2156 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.2156 €

Data socket, H02000A0069, TELEGAERTNER

Junction box IP44 AP with mounting insert for 1x AMJ or UMJ module/coupler.

Technical details

  • Color: white
  • Version: AMJ
  • Mounting: Surface installation
Technical specifications
Colour grau
Suitable for AMJ, UMJ
Assembly Aufputzmontage
Product type Modulaufnahme
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes