100021371 | Telegärtner

Module mounting, white, for AMJ, UMJ, 100021371

Order No.: 80F0260
EAN: 4018359316297
MPN:
100021371
H02000A0071
Series: DataVoice
100021371 Telegärtner Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0345 €

Data socket, H02000A0071, TELEGAERTNER

Single gang surface mounting box 68x64, 1x AP compact, incl. shutter and marking window, without modules/adaptors.

Technical details

  • Connection: IDC
  • Color: white
  • Version: AMJ
  • Mounting: Surface installation
Technical specifications
Connection Schneidklemmanschluss
Colour weiß
Suitable for AMJ, UMJ
Assembly Aufputzmontage
Product type Modulaufnahme
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes