100021372 | Telegärtner
Module mounting, white, for 2 x AMJ, 2 x UMJ, 100021372
Unit Price (€ / pc.)
3.7485 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4867 €
25 pcs.
3.2487 €
50 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale
Data socket, H02000A0072, Telegärtner
Double gang surface mounting box 68 x 64, 2x AP compact, including shutter and marking window, without modules/adaptors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module mounting | |
| Suitable for | 2 x AMJ, 2 x UMJ | |
| Connection | IDC connection | |
| Colour | white | |
| Assembly | surface mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |