100021381 | Telegärtner
Module mounting, white, for AMJ-S, AMJ, 100021381
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Faceplates, type Telegärtner H02010A.
80 x 80 mm faceplate, for different applications for AMJ and UMJ modules/couplers. Surface mount, bare. Supplied with module rack, labeling field and shutter; Color: alpine-white.
Technical attributes (type, version, outlet): H02000A0090, faceplate, single gang, surface mount, 45 °
Technical specifications
Connection | Schneidklemmanschluss | |
Colour | weiß | |
Suitable for | AMJ-S, AMJ | |
Assembly | Aufputzmontage | |
Product type | Modulaufnahme |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |