100021398 | Telegärtner
Surface-mounted housing kit, gray, for AMJ-S, AMJ, 100021398
Unit Price (€ / pc.)
12.1380 € *
Available: 14 pcs.
Leadtime: 4 Weeks **
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1380 €
10 pcs.
11.1622 €
50 pcs.
10.1626 €
100 pcs.
9.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessory for Network and Telecommunications Connectors, H02000C0027, Telegärtner
Surface mounting set
FEATURES
- 80 x 80 x 40 mm
- Colour: apline white
Technical specifications
Colour | grau | |
Suitable for | AMJ-S, AMJ | |
Assembly | Aufputzmontage | |
Product type | Aufputzgehäuse-Set |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |