100021399 | Telegärtner
Surface-mounted housing kit, white, for OAD/S, 100021399
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Accessory for Network and Telecommunications Connectors, H02000C0060, Telegärtner
Surface Mount Set for OAD/S
FEATURES
- Surface Mount Set for OAD/S data channel outlet, carrier with cover
- 80 x 80 x 49 mm
- Colour: alpine white
Technical specifications
Colour | weiß | |
Suitable for | OAD/S | |
Assembly | Aufputzmontage | |
Product type | Aufputzgehäuse-Set |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |