100021411 | Telegärtner

Module mounting, white, for AMJ, UMJ, 100021411

Order No.: 80F0269
EAN: 4018359407254
MPN:
100021411
H02010A0068
Series: DataVoice
100021411 Telegärtner Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5589 €

Data socket, H02010A0068, TELEGAERTNER

Faceplate 25x50, single gang, w/o modules, 180°, with shutter and label field.

Technical details

  • Connection: IDC
  • Color: white
  • Version: AMJ/UMJ
  • Mounting: Flush mounting
Technical specifications
Connection Schneidklemmanschluss
Colour weiß
Suitable for AMJ, UMJ
Assembly Unterputzmontage
Product type Modulaufnahme
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes