100021412 | Telegärtner
Module mounting, white, for AMJ, UMJ, 100021412
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: On Request **
Data socket, H02010A0069, TELEGAERTNER
Faceplate 25x50, single gang, w/o modules, 45°, with shutter and label field.
Technical details
- Connection: IDC
- Color: white
- Version: AMJ/UMJ
- Mounting: Flush mounting
Technical specifications
Connection | Schneidklemmanschluss | |
Colour | weiß | |
Suitable for | AMJ, UMJ | |
Assembly | Unterputzmontage | |
Product type | Modulaufnahme |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |