100021419 | Telegärtner
Module mounting, white, for 3 x AMJ, 3 x UMJ, 100021419
Unit Price (€ / pc.)
5.8191 € *
Available: 0 pcs.
Leadtime: On Request **
Data socket, H02010A0086, TELEGAERTNER
Design capable trible gang module carrier AMJ-S UP/50 flex without AMJ-S Modules.
Technical details
- Connection: IDC
- Version: AMJ
Technical specifications
Connection | Schneidklemmanschluss | |
Colour | weiß | |
Suitable for | 3 x AMJ, 3 x UMJ | |
Assembly | Unterputzmontage | |
Product type | Modulaufnahme |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |