100021422 | Telegärtner
Device mounting support, for junction boxes, 100021422
Unit Price (€ / pc.)
5.3193 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Accessory for Network and Telecommunications Connectors, H02010B0013, Telegärtner
Universal Equpiment Mounting Set for Outlets with 1 half shell
FEATURES
- strain relief
- external dimensions (in mm): width = 70; height: variable 47, 50, 52, and 55
- suitable for cable duct systems with C-rails, top-hat rails, and Combi-rails with 35 mm fixing cable
- suitable for horizontal and vertical installation
Technical specifications
Anschluss | Schraubanschluss | |
Geeignet für | Anschlussdosen | |
Montage | Panelmontage | |
Zubehörart | Geräteeinbauträger |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |