100021428 | Telegärtner

Module mounting, white, for 2 x AMJ, 2 x UMJ-K, 100021428

Order No.: 80F0278
EAN: 4018359369842
MPN:
100021428
H02010C0063
Series: DataVoice
100021428 Telegärtner Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8679 €

Data socket, H02010C0063, TELEGAERTNER

Faceplate 45x45, double gang, without module/coupler, mating direction 45°.

Technical details

  • Connection: IDC
  • Color: white
  • Version: AMJ/UMJ
  • Mounting: Flush mounting
Technical specifications
Connection Schneidklemmanschluss
Colour weiß
Suitable for 2 x AMJ, 2 x UMJ-K
Assembly Unterputzmontage
Product type Modulaufnahme
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes