100021429 | Telegärtner
Module mounting, white, for AMJ, UMJ-K, 100021429
Unit Price (€ / pc.)
3.7961 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.5224 €
25 pcs.
3.2963 €
50 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
Data socket, H02010C0064, Telegärtner
Faceplate 45 x 45 angled, single gang without module/coupler, mating direction 45°.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module mounting | |
| Suitable for | AMJ, UMJ-K | |
| Connection | IDC connection | |
| Colour | white | |
| Assembly | flush mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |