100022746 | Telegärtner

Protective cap, silver, for RJ45 connector, 100022746

Order No.: 73F1826
EAN: 4018359416621
MPN:
100022746
H60030A0001
Series: DataVoice
100022746 Telegärtner Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
22.1221 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.12 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1221 €
10 pcs.
20.5394 €
25 pcs.
19.1709 €
50 pcs.
17.4216 €
*incl. VAT plus shipping costs
Subject to prior sale

Accessory for Network and Telecommunications Connectors, H60030A0001, Telegärtner

TOC plug protection cap IP68

TOC stands for Telecommunications Outdoor Connectors and offers cabling professionals the reliability and flexibility they need for toughest applications. The TOC series is available in nickel-plated brass for RJ45 Cat.6A, FO LC Duplex and MPO/MTP® connectors.

FEATURES

  • nickel-plated brass, with chain
Technical specifications
Filter Property Value
Product type protective cap
Suitable for RJ45 connector
Colour silver
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No