100022772 | Telegärtner
Protective cap, Cat 6A, black, for STX V14, 100022772
Unit Price (€ / pc.)
4.5577 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.2245 €
25 pcs.
3.9508 €
50 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessory for Network and Telecommunications Connectors, H80030A0003, Telegärtner
STX V14 plug protection cap
FEATURES
- plug housing suitable for cables with diameter 5-10 mm
- protection class IP67
- available with RJ45 Cat.6A, Cat.6 Class EA, USB or FO insert
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Suitable for | STX V14 | |
| Category | Cat 6A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |