100022773 | Telegärtner
Flange protective cap, Cat 6A, black, for STX V1, 100022773
Unit Price (€ / pc.)
5.8191 € *
Available: 7 pcs.
Leadtime: 4 Weeks **
Accessory for Network and Telecommunications Connectors, H80030A0004, Telegärtner
STX V1 bulkhead protection cap
FEATURES
- storage of cables with diameter 5...10 mm
- protection class IP67 in combination with bulkhead
- available with RJ45 Cat.6A, Cat.6 Class EA, USB or FO insert
Technical specifications
Colour | schwarz | |
Suitable for | STX V1 | |
Category | Cat 6A | |
Accessory Type | Schutzkappe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |