100022786 | Telegärtner
Module mounting, Cat 6A, light gray, for 2 x STX V1, 100022786
Unit Price (€ / pc.)
187.6868 € *
Available: 0 pcs.
Leadtime: On Request **
Data socket, H82000A0008, TELEGAERTNER
STX V5 Surface mounting box, double.
Technical details
- Mounting: Surface installation
Technical specifications
Accessory Type | Modulaufnahme | |
Suitable for | 2 x STX V1 | |
Category | Cat 6A | |
Connection | Schraubanschluss | |
Colour | lichtgrau | |
Assembly | Aufputzmontage |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |