100022892 | Telegärtner
Flange, Cat 6A, for STX V1, 100022892
Unit Price (€ / pc.)
28.8456 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for Network and Telecommunications Connectors, H86000A0001, Telegärtner
STX V1 bulkhead plastic
FEATURES
- storage of cables with diameter 5...10 mm
- protection class IP67
- with bend protection to prevent cables from being excessively bent
- available with RJ45 Cat.6A, Cat.6 Class EA, USB or FO insert
Technical specifications
Connection | Schraubanschluss | |
Suitable for | STX V1 | |
Category | Cat 6A | |
Accessory Type | Flansch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |