100022893 | Telegärtner
Flange, Cat 6A, for STX V4, 100022893
Unit Price (€ / pc.)
9.1868 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.19 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1868 €
10 pcs.
8.5323 €
25 pcs.
7.9611 €
50 pcs.
7.2352 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessory for Network and Telecommunications Connectors, H86000A0002, Telegärtner
STX V4 bulkhead
FEATURES
- storage of cables with diameter 5...10 mm
- protection class IP67
- with bend protection to prevent cables from being excessively bent
- available with RJ45 Cat.6A, Cat.6 Class EA, USB or FO insert
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange | |
| Suitable for | STX V4 | |
| Category | Cat 6A | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |