100022906 | Telegärtner
STX communication interface, Cat 6A, 100022906
Unit Price (€ / pc.)
18.0047 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Accessory for Network and Telecommunications Connectors, H86011A0007, Telegärtner
STX communication interface IP65
FEATURES
- for material thickness 1-5 mm
- communication interface in protection class IP65
- available with RJ45 Cat.6A, Cat.6 Class EA, USB or FO insert
Technical specifications
Connection | Schraubanschluss | |
Category | Cat 6A | |
Accessory Type | STX Service-Schnittstelle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |