100022942 | Telegärtner
Junction box, 2xRJ45, Cat 5e, white, for AMJ45, 100022942
Unit Price (€ / pc.)
14.8988 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Shielded data outlets series AMJ45, type Telegärtner J00020.
Two fully shielded RJ45 jacks, cable entry from all directions in 8 x 45° steps, horizontal and vertical installation option; Dielectric strength (contact-contact): min. 1000 VDC. Current rating (at +50 °C): 1.0 A. Contact resistance: max. 20 mohm. Insulation resistance: min. 500 Mohm. Ambient temperatures: –40 to +70 °C.
For Cat. 6/Class E applications, 2 data connections, type J00020.
Type: J00020A0393, alpine-white
Technical specifications
Accessory Type | Anschlussdose | |
Suitable for | AMJ45 | |
Category | Cat 5e | |
Connection | LSA | |
Colour | weiß | |
Assembly | Unterputzmontage |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |