100022945 | Telegärtner

Junction box, 1xRJ45, Cat 5e, white, for AMJ45, 100022945

Order No.: 80F0978
EAN: 4018359276737
MPN:
100022945
J00020A0419
Series: DataVoice
100022945 Telegärtner Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
13.1614 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1614 €

Data socket, J00020A0419, TELEGAERTNER

Outlet AMJ45 8 Up/50 Cat.5e alpine white.

Technical details

  • Connection: LSA
  • Color: white
  • Version: AMJ45
  • Mounting: Flush mounting
Technical specifications
Accessory Type Anschlussdose
Suitable for AMJ45
Category Cat 5e
Connection LSA
Colour weiß
Assembly Unterputzmontage
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes