100022948 | Telegärtner
Junction box, 2xRJ45, Cat 5e, white, for UMJ45, 100022948
Unit Price (€ / pc.)
11.3407 € *
Available: 0 pcs.
Leadtime: On Request **
Data socket, J00020A0432, TELEGAERTNER
Outlet UMJ45 8/8 Up Cat.5e alpine white.
Technical details
- Connection: LSA
- Color: white
- Version: UMJ45
- Mounting: Flush mounting
Technical specifications
Accessory Type | Anschlussdose | |
Suitable for | UMJ45 | |
Category | Cat 5e | |
Connection | LSA | |
Colour | weiß | |
Assembly | Unterputzmontage |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |