100022956 | Telegärtner

Junction box, Cat 6A, white, for AMJ45, 100022956

Order No.: 73F1159
EAN: 4018359362997
MPN:
100022956
J00020A0502
Series: DataVoice
100022956 Telegärtner Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
18.3379 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
18.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.3379 €

Shielded data outlets series AMJ45, type Telegärtner J00020.

Two fully shielded RJ45 jacks, cable entry from all directions in 8 x 45° steps, horizontal and vertical installation option; Dielectric strength (contact-contact): min. 1000 VDC. Current rating (at +50 °C): 1.0 A. Contact resistance: max. 20 mohm. Insulation resistance: min. 500 Mohm. Ambient temperatures: –40 to +70 °C.

Cat. 6A applications, for 2 data connection, type J00020.

Suitable for Cat. 6 transmission functions to ISO/IEC 11801, release 2; Short name: AMJ45 8/8 K Up/50 Cat. 6 A.

Technical attributes (type, color, installation ): J00020A0502, no center plate, cable duct

Technical specifications
Connection Schraubanschluss
Colour weiß
Suitable for AMJ45
Category Cat 6A
Assembly Unterputzmontage
Product type Anschlussdose
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes