100022959 | Telegärtner

Junction box, 1xRJ45, Cat 6A, white, for AMJ45, 100022959

Order No.: 73F1147
EAN: 4018359363048
MPN:
100022959
J00020A0505
Series: DataVoice
100022959 Telegärtner Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
14.2086 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
14.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2086 €

Shielded data outlets series AMJ45, type Telegärtner J00020.

Two fully shielded RJ45 jacks, cable entry from all directions in 8 x 45° steps, horizontal and vertical installation option; Dielectric strength (contact-contact): min. 1000 VDC. Current rating (at +50 °C): 1.0 A. Contact resistance: max. 20 mohm. Insulation resistance: min. 500 Mohm. Ambient temperatures: –40 to +70 °C.

For Cat. 6A applications, 1 data connection, type J00020.

Suitable for Cat. 6 transmission functions to ISO/IEC 11801, release 2; Short name: AMJ45 8 K Up/50 Cat. 6 A.

Type: J00020A0505, alpine-white

Technical specifications
Accessory Type Anschlussdose
Suitable for AMJ45
Category Cat 6A
Connection Schraubanschluss
Colour weiß
Assembly Unterputzmontage
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes