100022964 | Telegärtner
Junction box, 2xRJ45, Cat 6A, for AMJ-S, 100022964
Unit Price (€ / pc.)
19.9087 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Data outlets, series AMJ-S, type Telegärtner J0002.
Module carriers with 2 AMJ-S modules Cat. 6A, for cable duct, 45° outlet.
Technical attributes (type, module): J00020A0510, T568A
Technical specifications
Anschluss | Schneidklemmanschluss | |
Geeignet für | AMJ-S | |
Kategorie | Cat 6A | |
Montage | Unterputzmontage | |
Zubehörart | Anschlussdose |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |