100022965 | Telegärtner
Junction box, 2xRJ45, Cat 6A, for AMJ-S, 100022965
Unit Price (€ / pc.)
18.6116 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Data outlets, series AMJ-S, type Telegärtner J0002.
Module carriers with 2 AMJ-S modules Cat. 6A, for cable duct, 45° outlet.
Technical attributes (type, module): J00020A0511, T568B
Technical specifications
Connection | Schneidklemmanschluss | |
Suitable for | AMJ-S | |
Category | Cat 6A | |
Assembly | Unterputzmontage | |
Accessory Type | Anschlussdose |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |