100022966 | Telegärtner
Module mounting, Cat 6A, for AMJ-S, 100022966
Unit Price (€ / pc.)
31.2256 € *
Available: 0 pcs.
Leadtime: On Request **
Data socket, J00020A0512, TELEGAERTNER
Design capable module carrier AMJ-S flex incl. 3 AMJ-S Modules Cat.6A T568A.
Technical details
- Connection: IDC
- Version: AMJ
- Mounting: Flush mounting
Technical specifications
Connection | Schneidklemmanschluss | |
Suitable for | AMJ-S | |
Category | Cat 6A | |
Assembly | Unterputzmontage | |
Accessory Type | Anschlussdose |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |