100022975 | Telegärtner
Junction box, 1xRJ45, Cat 6A, white, for AMJ-S, 100022975
Unit Price (€ / pc.)
14.9583 € *
Available: 0 pcs.
Leadtime: On Request **
Data socket, J00020A0521, TELEGAERTNER
Module carrier AMJ-S DD single gang UP/50 alpine white; incl. 1 AMJ-S DD Module Cat.6A T568B.
Technical details
- Connection: IDC
- Color: white
- Version: AMJ
- Mounting: Flush mounting
Technical specifications
Accessory Type | Anschlussdose | |
Suitable for | AMJ-S | |
Category | Cat 6A | |
Connection | Schneidklemmanschluss | |
Colour | weiß | |
Assembly | Unterputzmontage |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |