100022981 | Telegärtner

Junction box, 2xRJ45, Cat 6A, for AMJ-S, 100022981

Order No.: 80F1005
EAN: 4018359505158
MPN:
100022981
J00020A0527
Series: DataVoice
100022981 Telegärtner Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
24.395 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.395 €

Data socket, J00020A0527, TELEGAERTNER

Designable module holder AMJ-S DD flex incl. 2 AMJ-S DD modules Cat.6A T568B.

Technical details

  • Connection: IDC
  • Version: AMJ
  • Mounting: Flush mounting
Technical specifications
Connection Schneidklemmanschluss
Suitable for AMJ-S
Category Cat 6A
Assembly Unterputzmontage
Accessory Type Anschlussdose
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes