100022997 | Telegärtner

Junction box, Cat 5e, white, 100022997

Order No.: 73F1164
EAN: 4018359218980
MPN:
100022997
J00023A0056
Series: DataVoice
100022997 Telegärtner Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
44.5060 € *
Available: 48 pcs.
Leadtime: 4 Weeks **
Total Price:
44.51 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5060 €
10 pcs.
42.2807 €
25 pcs.
39.7460 €
50 pcs.
37.3541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shielded data outlets series VAD 8/8 Ap, type Telegärtner J00023A.

CAT 6/Class E transmission specs to IEC 11801/DIN EN 50173-1, suitable for Gigabit Ethernet, Power over Ethernet, with two RJ45 sockets facing downward, cable entry on top, shielded, plastic housing for wall mounting; Dielectric strength contact/contact: min. 1000 VDC. Current rating at 50 °C: 1.0 A. Contact resistance: max. 20 mohm. Insulation resistance: min. 500 Mohm. Ambient temperatures: –40 to +70 °C. Dimensions: 80 x 65 x 42.3 mm.

Type: J00023A0056, pure white

Technical specifications
Connection LSA
Colour weiß
Category CAT 5e
Assembly Aufputzmontage
Product type Anschlussdose
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes